TE Connectivity 1650065-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 5A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 28.67mm |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650065-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.