Insulated spade terminal for 14-16 AWG wire, featuring a copper body with tin plating and a blue PVC insulation. This free-hanging connector offers a 600V AC voltage rating and a stud diameter of 4.3mm (M4). With a crimp termination, it provides a secure connection for electrical applications.
TE Connectivity 165012 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Depth | 6.4mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.193inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.82inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.032inch |
| Voltage Rating (AC) | 600V |
| Width | 6.4mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.9mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165012 to view detailed technical specifications.
No datasheet is available for this part.