TE Connectivity 1650146-3 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650146-3 to view detailed technical specifications.
No datasheet is available for this part.