TE Connectivity 1650152-3 technical specifications.
| Contact Type | Power |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650152-3 to view detailed technical specifications.
No datasheet is available for this part.