
Power contact pin, male, straight orientation, designed for 12AWG wire. Features a copper alloy contact material with gold plating for enhanced conductivity. Rated for 35A current and 120V voltage. Crimp termination for secure cable mounting. Supplied in bulk packaging of 500 units. RoHS compliant.
TE Connectivity 1650153-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 35A |
| Gender | Male |
| Mount | Cable |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650153-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
