Power contact, male, straight orientation, designed for 20-24 AWG cable. Features a 5A current rating, gold plating over nickel underplate for enhanced conductivity, and a crimp termination. Operating temperature range from -67°C to 221°C. Supplied in a bag of 2000 units.
TE Connectivity 1650162-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.59mm |
| ELV | Compliant |
| Height | 2.59mm |
| Length | 15.13mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Plating Thickness | 0.25um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650162-2 to view detailed technical specifications.
No datasheet is available for this part.