TE Connectivity 1650162-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650162-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.