TE Connectivity 1650165-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 250 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650165-1 to view detailed technical specifications.
No datasheet is available for this part.