Yellow spade tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal, constructed from copper and PVC, offers a 33.071mm length and 6.4mm insulation diameter. Designed for free-hanging mounting, it supports a 5.2mm stud diameter (M5) and has a 1mm tongue thickness. The component is RoHS compliant and packaged in a box of 500 units.
TE Connectivity 165017 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 33.071mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Standard |
| Tongue Thickness | 1mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
