TE Connectivity 1650177-4 technical specifications.
| Contact Current Rating | 35A |
| Contact Plating | Gold |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650177-4 to view detailed technical specifications.
No datasheet is available for this part.