TE Connectivity 1650201-3 technical specifications.
| Package/Case | 0138 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650201-3 to view detailed technical specifications.
No datasheet is available for this part.