TE Connectivity 1650226-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 5A |
| Length | 23.59mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | PCB |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.