
Power contact pin for wire-to-board connector systems. Features a straight, male pin design with a 5A current rating and gold plating over a nickel underplate. Suitable for 20-24AWG wire gauges, this through-hole component offers a 25.14mm length and 2.61mm height/depth. Operates within a temperature range of -67°C to 221°C and is RoHS compliant. Packaged in a tray.
TE Connectivity 1650283-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.61mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.61mm |
| Lead Free | Lead Free |
| Length | 25.14mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON Drawer |
| Shielding | Unshielded |
| Termination | PCB |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650283-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.