TE Connectivity 1650402-1 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650402-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.