Crimp-style wire terminal featuring copper body and contact material with tin plating. Designed for 10-12 AWG discrete wire, this terminal has a pin diameter of 2.6mm and a pin length of 10mm. The component measures 2.6mm in depth and 0.815 inches in length, with a 20.6mm overall length. Supplied in a box of 1000 units, it is RoHS compliant.
TE Connectivity 165048 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 2.6mm |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Length | 0.815inch |
| Package Quantity | 1000 |
| Packaging | Box |
| Pin Diameter | 2.6mm |
| Pin Length | 10mm |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.