Straight orientation connector tool crafted from durable stainless steel. Features a 0.61-inch length and 0.5-inch outside diameter, designed for screw mounting. Operates reliably across a wide temperature range from -40°C to 221°C. This RoHS compliant assembly tool is supplied in bulk packaging.
TE Connectivity 1650589-1 technical specifications.
| Length | 0.61inch |
| Material | Stainless Steel |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Orientation | Straight |
| Outside Diameter | 0.5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650589-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.