Male, insulated wire pin terminal for 14-16 AWG discrete wire. Features a copper body with tin plating and a blue PVC insulation. The pin diameter is 1.8mm with a length of 6.8mm, and the overall terminal length is 20.65mm. Designed for crimp termination with a maximum insulation diameter of 4.83mm and wire/cable diameter of 4.95mm. RoHS compliant.
TE Connectivity 165075 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.83mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 20.65mm |
| Material | Vinyl |
| Package Quantity | 1000 |
| Packaging | Box |
| Pin Diameter | 1.8mm |
| Pin Length | 6.8mm |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.95mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.