Yellow insulated male terminal for 12-10 AWG discrete wire, featuring a copper and tin contact material with tin plating. This crimp-style terminal has a PVC insulation in yellow, with an insulation diameter of 0.25 inches and a wire/cable diameter of 0.251 inches. The pin measures 2.591mm in diameter and 9.91mm in length, with an overall terminal length of 1.158 inches. This RoHS compliant component is supplied in a box of 500.
TE Connectivity 165085 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.25inch |
| Insulation Material | PVC |
| Length | 1.158inch |
| Material | Copper, Tin, PVC |
| Package Quantity | 500 |
| Packaging | Box |
| Pin Diameter | 2.591mm |
| Pin Length | 9.91mm |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.251inch |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165085 to view detailed technical specifications.
No datasheet is available for this part.