
TE Connectivity 1651203-1 technical specifications.
| Package/Case | 0001 |
| Color | Black |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 109.5mm |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | ELCON |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1651203-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.