
TE Connectivity 165133 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.3inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 31.3mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.