TE Connectivity 165140 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.56inch |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pin Diameter | 1.8mm |
| Pin Length | 6.7mm |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Shrouded | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.