
Male, insulated wire pin terminal for 14-16 AWG wire. Features copper and tin contact material with tin plating. Constructed from copper with a blue PVC insulation, offering a 4.95mm insulation diameter and 23.7mm overall length. Crimp termination type with a 2.29mm pin diameter. RoHS compliant.
TE Connectivity 165171 technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.95mm |
| Insulation Material | PVC |
| Length | 23.7mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pin Diameter | 2.29mm |
| Pin Length | 0.39inch |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
