
Male insulated wire pin terminal, featuring a copper body with tin plating and a blue nylon insulation. Designed for crimp termination, it supports wire gauges from 14AWG to 16AWG with an insulation diameter of 0.169 inches. This component is RoHS compliant and ELV compliant, constructed from copper, tin, and nylon materials.
TE Connectivity 165172 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.169inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23.6mm |
| Material | Copper, Tin, Nylon |
| Package Quantity | 1000 |
| Packaging | Box |
| Pin Diameter | 1.8mm |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.