
Female header, 30 positions, 2 rows, 2.5mm pitch, board-to-board connector with straight orientation and solder termination. Features 12 power contacts and 18 signal contacts, rated for 250V and 25A. Constructed with copper alloy contacts plated in gold and tin, and a black glass-filled housing. Through-hole PCB mount design with mating alignment and retention. Operating temperature range from -67°C to 221°C.
TE Connectivity 1651826-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 25A |
| Depth | 9.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 114.96mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Power Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.175mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.33mm |
| Series | Mini Crown Edge, Elcon |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 0.3555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1651826-1 to view detailed technical specifications.
No datasheet is available for this part.
