General purpose ring tongue terminal for 16-20AWG wire. Features a copper contact material with tin plating for reliable conductivity. Non-insulated design with a free-hanging mount and a single hole for M3 stud connection. 14.351mm length with a 0.126-inch stud diameter. RoHS compliant and supplied in bulk packaging of 1000 units.
TE Connectivity 165291 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.351mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.126inch |
| Stud Size | M3 |
| Termination | Circular |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.