Non-insulated ring tongue terminal for 16-20AWG wire, featuring a copper contact material with tin plating. This free-hanging terminal has a 3.7mm stud diameter (M3.5) and a 6mm ring opening. Constructed from copper, it offers a length of 14.351mm and is RoHS compliant. Packaged in a carton of 1000 units.
TE Connectivity 165292 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.351mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| Resistance | -1R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.7mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.