Circular ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This non-insulated terminal offers a stud diameter of 8mm (M8) and a length of 26.238mm. Designed for free-hanging mounting, it is RoHS compliant and supplied in a box of 500 units.
TE Connectivity 165304 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 26.238mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 8mm |
| Stud Size | M8 |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.