
TE Connectivity 1653927-2 technical specifications.
| Connector Type A | DVI |
| Connector Type B | DVI |
| ELV | Compliant |
| Keyed | No |
| Length | 2m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 40V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1653927-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.