
Ring tongue terminal for 16-20 AWG wire, featuring a copper contact with tin plating. Insulated with red PVC, it offers a 3.1mm insulation diameter and a 24mm overall length. Designed for free-hanging mounting, this terminal has a 5.3mm stud diameter (M5) and a 0.8mm tongue thickness. It is RoHS compliant and includes insulated wire support.
TE Connectivity 165405 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.1mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 22.631mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip, Solistrand |
| Stud Diameter | 5.3mm |
| Stud Size | M5 |
| Termination | Circular |
| Tongue Thickness | 0.8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
