Insulated ring tongue terminal featuring copper contact material with tin plating. Designed for wire gauges from 5 to 13.5 AWG, it offers insulated wire support with a PVC insulation material and a 3.9mm insulation diameter. The terminal has a 6.5mm stud diameter, M6 stud size, and 0.8mm tongue thickness, with a total length of 1.12 inches. This free-hanging, RoHS compliant component is supplied in a box of 1000 units.
TE Connectivity 165410 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.9mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.12inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip, Solistrand |
| Stud Diameter | 6.5mm |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.8mm |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165410 to view detailed technical specifications.
No datasheet is available for this part.