
Male, insulated pin terminal designed for crimp termination. Features a copper body with tin plating and a nylon insulation. Accommodates wire gauges from 22 to 26 AWG with an insulation diameter of 2.08mm. RoHS compliant and ELV compliant. Supplied in a box of 1000 units.
TE Connectivity 165514-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.717inch |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Box |
| Pin Diameter | 2.08mm |
| Pin Length | 6.9mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.