
Insulated quick disconnect terminal featuring a brass body with tin plating for reliable electrical connections. Designed for 13-15 AWG wire, it offers a 300V voltage rating and a 6.35mm mating tab width. The terminal's straight, female configuration with a nylon insulation provides a secure, free-hanging connection. This component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 165536-1 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.19inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 24.3mm |
| Material | Brass, Tin, Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG, Positive Lock EX |
| Termination | Crimp |
| Voltage Rating | 300V |
| Width | 0.8mm |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165536-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.