TE Connectivity 165536-2 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.19inch |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG, Positive Lock EX |
| Termination | Standard |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165536-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.