Female receptacle terminal for 16-22AWG wire, featuring a brass body with tin plating. Insulated with red nylon for a 0.14-inch insulation diameter, this component offers a 19.8mm length and a 0.11-inch mating tab width. Designed for free-hanging mounting, it provides insulated wire support and is RoHS compliant.
TE Connectivity 165564-1 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.248inch |
| Tab Thickness | 0.016inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165564-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.