Female receptacle terminal with a straight orientation, featuring a brass body plated with tin. This insulated component utilizes a red nylon insulation with a diameter of 0.14 inches, designed for wire gauges from 16AWG to 22AWG. It supports insulated wire and has a mating tab width of 0.11 inches. The terminal is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 165565-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Length | 19.8mm |
| Material | Brass, Tin, Nylon |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston, PIDG |
| Tab Length | 0.248inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Width | 0.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165565-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.