Insulated quick disconnect terminal featuring a female receptacle termination. Constructed with phosphor bronze contact material and tin plating, it supports wire gauges from 5AWG to 15AWG. The nylon insulation is blue, with an insulation diameter of 0.169 inches, and the terminal measures 19.8mm in length. This free-hanging component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 165616-5 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.169inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Material | Bronze |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston, PIDG, AMP |
| Tab Length | 0.248inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165616-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.