
200-position, 2-row vertical board-to-board header with 0.8mm pitch and 4.02mm row spacing. Features gold-plated bronze square contacts with a 1.25A current rating and 50 Ohm impedance. Surface mount termination with a 21.36mm height and 22mm mated stacking height. Operates within a -85°C to 257°C temperature range, is RoHS and ELV compliant, and includes a boss.
TE Connectivity 1658018-5 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 21.36mm |
| Housing Color | Black |
| Impedance | 50R |
| Mated Stacking Heights | 22mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.25um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.02mm |
| Selectively Loaded | Fully |
| Series | MICTOR |
| Stack Height | 22mm |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658018-5 to view detailed technical specifications.
No datasheet is available for this part.
