
TE Connectivity 165805-000 technical specifications.
| Package/Case | 602 |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY, Bronze |
| Contact Plating | Gold, Copper |
| Contact Style | Pin |
| Contact Type | Coaxial |
| Depth | 4.62mm |
| Gender | Male |
| Government Qualified | No |
| Height | 4.62mm |
| Length | 14.47mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 165805-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
