Right-angle, female RJ11 connector featuring 40 positions and 2 ports. This press-fit, through-hole mounted component utilizes bronze contacts with gold plating, offering 16 loaded positions and a 1.6mm pitch. The shielded, black housing is constructed from UL94 V-0 rated material for enhanced safety.
TE Connectivity 1658391-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 1.95mm |
| Depth | 63.25mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25.5mm |
| Housing Color | Black |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 2 |
| Number of Positions | 40 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658391-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.