26-position, 2-row right-angle shrouded header with a 2.54mm pitch for signal applications. Features copper contacts with tin plating and a tuning fork contact type. Rated for 1A current and operates within a -55°C to 125°C temperature range. Designed for through-hole mounting and accepts wire gauges from 26AWG to 28AWG.
TE Connectivity 1658525-1 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Tuning Fork |
| Current Rating | 1A |
| Depth | 7.11mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Length | 2.5mm |
| Length | 38.25mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 622 |
| Termination | Through Hole |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658525-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.