34-position, 2-row shrouded header with a 2.54mm pitch and right-angle orientation. Features a tuning fork contact type made of copper with tin plating, rated for 1A current. Constructed from blue thermoplastic housing, this male connector offers a -55°C to 125°C operating temperature range and UL94 V-0 flammability rating. Termination is via IDT, supporting wire gauges from 26AWG to 28AWG.
TE Connectivity 1658525-2 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Tuning Fork |
| Current Rating | 1A |
| Depth | 7.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Length | 2.5mm |
| Length | 48.41mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658525-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.