6-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features copper contacts with tin plating and a tuning fork contact type. Designed for through-hole mounting with a maximum operating temperature of 125°C and a minimum of -55°C. Housing color is blue, and the component is RoHS and ELV compliant.
TE Connectivity 1658525-4 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Tuning Fork |
| Depth | 7.11mm |
| ELV | Compliant |
| Housing Color | Blue |
| Length | 12.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 622 |
| Termination | Through Hole |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658525-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.