Right-angle, 16-position, 2-row PCB header with a 2.54mm pitch, designed for through-hole and cable mounting. Features male copper contacts with tin plating, a 1A current rating, and a 2.5mm lead length. Constructed from plastic and glass with a blue housing, this header offers a 2.54mm lead pitch and 2mm row spacing, supporting up to 200 mating cycles. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
TE Connectivity 1658525-8 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Length | 2.5mm |
| Lead Pitch | 2.54mm |
| Length | 25.55mm |
| Material | Plastic, Glass |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable, Board |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AMP-LATCH 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658525-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.