
6-position, 2-row right-angle shrouded header receptacle with 2.54mm pitch and 2.54mm row spacing. Features female socket contacts made of gold-plated copper, rated for 1A current and 500V voltage. Designed for ribbon wire/cable, supporting 26-28AWG wire gauges with Insulation Displacement Termination (IDT). Operating temperature range from -55°C to 125°C. Housing color is blue.
TE Connectivity 1658527-2 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.05mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Length | 12.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 622 |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | -28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658527-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
