10-position, 2-row female socket header for signal applications, featuring a 2.54mm pitch and right-angle orientation. This wire-to-board connector system offers a 1A contact current rating, gold-plated copper contacts, and a durable thermoplastic insulation. Designed for free-hanging, cable mounting with IDT termination, it supports ribbon wire gauges from 26 to 28AWG and boasts 400 mating cycles. Operating within a -55°C to 125°C temperature range, this RoHS compliant component has a UL94 V-0 flammability rating.
TE Connectivity 1658527-4 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 17.2mm |
| Material | Glass, Thermoplastic |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658527-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.