This 16-contact IDC connector features a right-angle orientation and 2.54mm pitch. It has a current rating of 1A and operates over a temperature range of -55°C to 125°C. The contact material is copper with a gold plating. The connector is designed for cable mounting and has an IDC termination.
TE Connectivity 1658527-7-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658527-7-1 to view detailed technical specifications.
No datasheet is available for this part.