Female signal socket contact for AMPLIMITE HDP-20 series, featuring a straight, unshielded crimp termination. Constructed with bronze contact material and gold/tin plating, it supports insulation diameters up to 1.02mm and wire gauges from 28AWG to 24AWG. This component is RoHS compliant and designed for cable mounting.
TE Connectivity 1658538-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 14.35mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658538-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.