
Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold and tin plating, this component supports wire gauges from 18 to 22 AWG. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant and supplied on tape and reel.
TE Connectivity 1658542-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | N/A |
| Depth | 2.29mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 13.46mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658542-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.