
Shielded, right-angle D-subminiature connector with 50 signal contacts. Features IDC termination for ribbon cable up to 0.97mm diameter, a 1.25A current rating, and a 250V voltage rating. Steel shell with tin plating and bronze contacts plated with gold and tin. Operates from -55°C to 105°C, with UL and CSA approvals and UL94 V-0 flammability rating.
TE Connectivity 1658606-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Body Plating | Tin |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1.25A |
| Depth | 15.39mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 23.01mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 74.16mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 30V |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 0.054inch |
| Plating | Bright, Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 23.01mm |
| Wire/Cable Diameter | 0.97mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658606-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
