25-position, right-angle D-Subminiature plug connector for cable mounting. Features a shielded plastic shell with a black housing and tin-plated bronze signal contacts. Designed for ribbon wire termination with a 26-28AWG wire gauge range and a 0.97mm wire/cable diameter. Operates within a temperature range of -55°C to 105°C and offers mating connector lock functionality.
TE Connectivity 1658611-2 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 12.6mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 53.09mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.77mm |
| Plating | Thermoplastic, Plastic |
| Preloaded | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Plastic |
| Shell Size | B |
| Shielding | Shielded |
| Termination | IDC |
| Width | 0.731inch |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.97mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658611-2 to view detailed technical specifications.
No datasheet is available for this part.